
CD0603-S0180R | |
|---|---|
DigiKey Part Number | CD0603-S0180RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD0603-S0180R |
Description | DIODE STANDARD 80V 100MA 0603 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 0603 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 1V, 100MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package 0603 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSU101A | Comchip Technology | 89 367 | 641-1002-1-ND | 0,86000 zł | Direct |


