1.5 µH Unshielded Inductor 1.35 A 195mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC322522A-1R5K

DigiKey Part Number
118-CC322522A-1R5KTR-ND - Tape & Reel (TR)
118-CC322522A-1R5KCT-ND - Cut Tape (CT)
118-CC322522A-1R5KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC322522A-1R5K
Description
FIXED IND 1.5UH 1.35A 195 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 1.35 A 195mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC322522A-1R5K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
195mOhm Max
Mfr
Q @ Freq
8 @ 7.96MHz
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Material - Core
Inductance Frequency - Test
7.96 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
1210 (3225 Metric)
Current Rating (Amps)
Supplier Device Package
3225
Current - Saturation (Isat)
1.1A
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 zł1,44 zł
101,19600 zł11,96 zł
251,10440 zł27,61 zł
501,04200 zł52,10 zł
1000,98240 zł98,24 zł
2500,90876 zł227,19 zł
5000,85676 zł428,38 zł
1 0000,80779 zł807,79 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,76167 zł1 523,34 zł
4 0000,71822 zł2 872,88 zł
6 0000,69399 zł4 163,94 zł
10 0000,66465 zł6 646,50 zł
14 0000,64603 zł9 044,42 zł
20 0000,62687 zł12 537,40 zł
Manufacturers Standard Package
Unit Price without VAT:1,44000 zł
Unit Price with VAT:1,77120 zł