
CC322522A-100K | |
|---|---|
DigiKey Part Number | 118-CC322522A-100KTR-ND - Tape & Reel (TR) 118-CC322522A-100KCT-ND - Cut Tape (CT) 118-CC322522A-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC322522A-100K |
Description | FIXED IND 10UH 600MA 890 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 600 mA 890mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC322522A-100K Models |
Category | DC Resistance (DCR) 890mOhm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 2.52 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 1210 (3225 Metric) |
Current Rating (Amps) | Supplier Device Package 3225 |
Current - Saturation (Isat) 450mA | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 1,19600 zł | 11,96 zł |
| 25 | 1,10440 zł | 27,61 zł |
| 50 | 1,04200 zł | 52,10 zł |
| 100 | 0,98240 zł | 98,24 zł |
| 250 | 0,90876 zł | 227,19 zł |
| 500 | 0,85676 zł | 428,38 zł |
| 1 000 | 0,80779 zł | 807,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,76167 zł | 1 523,34 zł |
| 4 000 | 0,71822 zł | 2 872,88 zł |
| 6 000 | 0,69399 zł | 4 163,94 zł |
| 10 000 | 0,66465 zł | 6 646,50 zł |
| 14 000 | 0,64603 zł | 9 044,42 zł |
| 20 000 | 0,62687 zł | 12 537,40 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

