10 µH Unshielded Inductor 600 mA 890mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC322522A-100K

DigiKey Part Number
118-CC322522A-100KTR-ND - Tape & Reel (TR)
118-CC322522A-100KCT-ND - Cut Tape (CT)
118-CC322522A-100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC322522A-100K
Description
FIXED IND 10UH 600MA 890 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Inductor 600 mA 890mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC322522A-100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
890mOhm Max
Mfr
Q @ Freq
15 @ 2.52MHz
Series
Frequency - Self Resonant
28MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Material - Core
Inductance Frequency - Test
2.52 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
1210 (3225 Metric)
Current Rating (Amps)
Supplier Device Package
3225
Current - Saturation (Isat)
450mA
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 zł1,44 zł
101,19600 zł11,96 zł
251,10440 zł27,61 zł
501,04200 zł52,10 zł
1000,98240 zł98,24 zł
2500,90876 zł227,19 zł
5000,85676 zł428,38 zł
1 0000,80779 zł807,79 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,76167 zł1 523,34 zł
4 0000,71822 zł2 872,88 zł
6 0000,69399 zł4 163,94 zł
10 0000,66465 zł6 646,50 zł
14 0000,64603 zł9 044,42 zł
20 0000,62687 zł12 537,40 zł
Manufacturers Standard Package
Unit Price without VAT:1,44000 zł
Unit Price with VAT:1,77120 zł