68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-680J4LF

DigiKey Part Number
CAY16-680J4LFTR-ND - Tape & Reel (TR)
CAY16-680J4LFCT-ND - Cut Tape (CT)
CAY16-680J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-680J4LF
Description
RES ARRAY 4 RES 68 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-680J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
68
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 745
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,12900 zł1,29 zł
250,10640 zł2,66 zł
500,09340 zł4,67 zł
1000,08220 zł8,22 zł
2500,06952 zł17,38 zł
5000,06168 zł30,84 zł
1 0000,05498 zł54,98 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04300 zł215,00 zł
10 0000,03908 zł390,80 zł
15 0000,03707 zł556,05 zł
25 0000,03479 zł869,75 zł
35 0000,03343 zł1 170,05 zł
50 0000,03210 zł1 605,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł