
CAY10A-330J4AS | |
|---|---|
DigiKey Part Number | 118-CAY10A-330J4ASTR-ND - Tape & Reel (TR) 118-CAY10A-330J4ASCT-ND - Cut Tape (CT) 118-CAY10A-330J4ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10A-330J4AS |
Description | RES ARR 4 RES 33 OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Supplier Device Package 0804 |
Number of Resistors 4 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Pins 8 | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,27300 zł | 2,73 zł |
| 25 | 0,23000 zł | 5,75 zł |
| 50 | 0,20180 zł | 10,09 zł |
| 100 | 0,17850 zł | 17,85 zł |
| 250 | 0,15224 zł | 38,06 zł |
| 500 | 0,13588 zł | 67,94 zł |
| 1 000 | 0,12191 zł | 121,91 zł |
| 5 000 | 0,09710 zł | 485,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08897 zł | 889,70 zł |
| 20 000 | 0,08207 zł | 1 641,40 zł |
| 30 000 | 0,07852 zł | 2 355,60 zł |
| 50 000 | 0,07451 zł | 3 725,50 zł |
| 70 000 | 0,07212 zł | 5 048,40 zł |
| 100 000 | 0,06978 zł | 6 978,00 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

