Upgrade
Upgrade
Upgrade
Upgrade

CAY10-750J4LF | |
|---|---|
DigiKey Part Number | CAY10-750J4LFTR-ND - Tape & Reel (TR) CAY10-750J4LFCT-ND - Cut Tape (CT) CAY10-750J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-750J4LF |
Description | RES ARRAY 4 RES 75 OHM 0804 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-750J4LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 62.5mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 75 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V750JX | Panasonic Industry | 42 525 | Y7750CT-ND | 0,36000 zł | Upgrade |
| RAVF104DFT75R0 | Stackpole Electronics Inc | 0 | RAVF104DFT75R0-ND | 0,07434 zł | Upgrade |
| RAVF104DJT75R0 | Stackpole Electronics Inc | 0 | RAVF104DJT75R0TR-ND | 0,02960 zł | Upgrade |
| YC124-JR-0775RL | YAGEO | 9 981 | YC124J-75CT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,13300 zł | 1,33 zł |
| 25 | 0,11200 zł | 2,80 zł |
| 50 | 0,09760 zł | 4,88 zł |
| 100 | 0,08580 zł | 8,58 zł |
| 250 | 0,07268 zł | 18,17 zł |
| 500 | 0,06450 zł | 32,25 zł |
| 1 000 | 0,05752 zł | 57,52 zł |
| 5 000 | 0,04503 zł | 225,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04094 zł | 409,40 zł |
| 20 000 | 0,03747 zł | 749,40 zł |
| 30 000 | 0,03568 zł | 1 070,40 zł |
| 50 000 | 0,03366 zł | 1 683,00 zł |
| 70 000 | 0,03246 zł | 2 272,20 zł |
| 100 000 | 0,03128 zł | 3 128,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |




