CRM0805-FW-R050ELF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 3 928
Unit Price: 1,08000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10 439
Unit Price: 1,40000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,35253 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 52 897
Unit Price: 2,12000 zł
Datasheet

Similar


Vishay Dale
In Stock: 15 927
Unit Price: 0,90000 zł
Datasheet
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM0805-FW-R050ELF

DigiKey Part Number
CRM0805-FW-R050ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRM0805-FW-R050ELF
Description
RES 0.05 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM0805-FW-R050ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM0805-FX-R050ELFBourns Inc.3 928118-CRM0805-FX-R050ELFCT-ND1,08000 złMFR Recommended
CSR0805FK50L0Stackpole Electronics Inc10 439CSR0805FK50L0CT-ND1,40000 złDirect
CSR0805FT50L0Stackpole Electronics Inc0CSR0805FT50L0-ND0,35253 złDirect
ERJ-6BWFR050VPanasonic Industry52 897P17581CT-ND2,12000 złUpgrade
RCWE080550L0FNEAVishay Dale15 927541-2725-1-ND0,90000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes