120 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-121J4LF

DigiKey Part Number
CAT16-121J4LFTR-ND - Tape & Reel (TR)
CAT16-121J4LFCT-ND - Cut Tape (CT)
CAT16-121J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-121J4LF
Description
RES ARRAY 4 RES 120 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-121J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
120
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 670
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11800 zł1,18 zł
250,09920 zł2,48 zł
500,08620 zł4,31 zł
1000,07580 zł7,58 zł
2500,06420 zł16,05 zł
5000,05696 zł28,48 zł
1 0000,05070 zł50,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03960 zł198,00 zł
10 0000,03596 zł359,60 zł
15 0000,03409 zł511,35 zł
25 0000,03197 zł799,25 zł
35 0000,03071 zł1 074,85 zł
50 0000,02947 zł1 473,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł