Direct

C850-260-WH | |
|---|---|
DigiKey Part Number | C850-260-WHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C850-260-WH |
Description | SURGE SUPP TBU 260MA 850VIMP SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 3-DFN |
Datasheet | Datasheet |
EDA/CAD Models | C850-260-WH Models |
Category | Applications General Purpose |
Manufacturer Bourns Inc. | Mounting Type Surface Mount |
Series | Package / Case 3-SMD, No Lead |
Packaging Tape & Reel (TR) | Supplier Device Package 3-DFN |
Part Status Active | Voltage - Working 425V |
Technology Internal Switch | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBU-CA085-300-WH | Bourns Inc. | 4 299 | TBU-CA085-300-WHCT-ND | 10,38000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 4,31880 zł | 51 825,60 zł |
| Unit Price without VAT: | 4,31880 zł |
|---|---|
| Unit Price with VAT: | 5,31212 zł |


