C650-100-WH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 22 641
Unit Price: 10,38000 zł
Datasheet
Overvoltage/Surge Protection IC Internal Switch 3-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C650-100-WH

DigiKey Part Number
C650-100-WHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C650-100-WH
Description
SURGE SUPP TBU 100MA 650VIMP SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Internal Switch 3-DFN
Datasheet
 Datasheet
EDA/CAD Models
C650-100-WH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Bourns Inc.
Mounting Type
Surface Mount
Series
Package / Case
3-SMD, No Lead
Packaging
Tape & Reel (TR)
Supplier Device Package
3-DFN
Part Status
Active
Voltage - Working
300V
Technology
Internal Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBU-CA065-100-WHBourns Inc.22 641TBU-CA065-100-WHCT-ND10,38000 złDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0004,30221 zł51 626,52 zł
Unit Price without VAT:4,30221 zł
Unit Price with VAT:5,29172 zł