New at DigiKey
NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN04G103F3TFT00

DigiKey Part Number
118-BTN04G103F3TFT00TR-ND - Tape & Reel (TR)
118-BTN04G103F3TFT00CT-ND - Cut Tape (CT)
118-BTN04G103F3TFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTN04G103F3TFT00
Description
NTC, SMD, SENSING, 0402, GENERAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3900K
Manufacturer
Bourns Inc.
B25/85
3970K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
170 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±2%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 770
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,32700 zł3,27 zł
250,30440 zł7,61 zł
500,28880 zł14,44 zł
1000,27360 zł27,36 zł
2500,25436 zł63,59 zł
5000,24072 zł120,36 zł
1 0000,22769 zł227,69 zł
5 0000,19986 zł999,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,18887 zł1 888,70 zł
20 0000,17845 zł3 569,00 zł
30 0000,17261 zł5 178,30 zł
50 0000,16551 zł8 275,50 zł
70 0000,16099 zł11 269,30 zł
100 0000,15633 zł15 633,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł