


AMM20B5A1BHASL180 | |
|---|---|
DigiKey Part Number | AMM20B5A1BHASL180-ND |
Manufacturer | |
Manufacturer Product Number | AMM20B5A1BHASL180 |
Description | SENSOR ROTARY 3960DEG PC PIN |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | AMM20B5A1BHASL180 Models |
Category | Output Signal Counterclockwise Increase |
Manufacturer Bourns Inc. | Actuator Type Slotted Shaft |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Verified | Termination Style PC Pin |
For Measuring Rotary Position | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case Module, Slotted Shaft |
Rotation Angle - Electrical, Mechanical 10° ~ 3600°, 0° ~ 3960° | Base Product Number |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,17000 zł | 110,17 zł |
| 5 | 100,95800 zł | 504,79 zł |
| 10 | 97,53700 zł | 975,37 zł |
| 25 | 93,44400 zł | 2 336,10 zł |
| 50 | 90,64480 zł | 4 532,24 zł |
| 100 | 88,07550 zł | 8 807,55 zł |
| Unit Price without VAT: | 110,17000 zł |
|---|---|
| Unit Price with VAT: | 135,50910 zł |

