
93R1A-R22-A12L | |
|---|---|
DigiKey Part Number | 93R1A-R22-A12L-ND |
Manufacturer | |
Manufacturer Product Number | 93R1A-R22-A12L |
Description | POT 2.5K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 93R1A-R22-A12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2.5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,76000 zł | 28,76 zł |
| 10 | 23,93600 zł | 239,36 zł |
| 25 | 22,22480 zł | 555,62 zł |
| 50 | 21,00460 zł | 1 050,23 zł |
| 100 | 19,84790 zł | 1 984,79 zł |
| 250 | 18,41068 zł | 4 602,67 zł |
| 500 | 17,39034 zł | 8 695,17 zł |
| 1 000 | 16,42478 zł | 16 424,78 zł |
| Unit Price without VAT: | 28,76000 zł |
|---|---|
| Unit Price with VAT: | 35,37480 zł |















