
8230-80-RC | |
|---|---|
DigiKey Part Number | M8199-ND |
Manufacturer | |
Manufacturer Product Number | 8230-80-RC |
Description | FIXED IND 330UH 62MA 28 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 62 mA 28Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-80-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 zł | 8,04 zł |
| 10 | 6,61400 zł | 66,14 zł |
| 25 | 6,11880 zł | 152,97 zł |
| 50 | 5,76900 zł | 288,45 zł |
| 100 | 5,43900 zł | 543,90 zł |
| 250 | 5,03244 zł | 1 258,11 zł |
| 500 | 4,74552 zł | 2 372,76 zł |
| 1 000 | 4,47532 zł | 4 475,32 zł |
| 3 000 | 4,07899 zł | 12 236,97 zł |
| Unit Price without VAT: | 8,04000 zł |
|---|---|
| Unit Price with VAT: | 9,88920 zł |

