
78F4R7J-RC | |
|---|---|
DigiKey Part Number | M10143-ND |
Manufacturer | |
Manufacturer Product Number | 78F4R7J-RC |
Description | FIXED IND 4.7UH 530MA 350 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 530 mA 350mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78F4R7J-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Q @ Freq 45 @ 7.9MHz |
Packaging Bulk | Frequency - Self Resonant 38MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.110" Dia x 0.280" L (2.79mm x 7.11mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,64600 zł | 6,46 zł |
| 25 | 0,59880 zł | 14,97 zł |
| 50 | 0,56440 zł | 28,22 zł |
| 100 | 0,53220 zł | 53,22 zł |
| 250 | 0,49236 zł | 123,09 zł |
| 500 | 0,46422 zł | 232,11 zł |
| 1 000 | 0,43765 zł | 437,65 zł |
| 2 500 | 0,40490 zł | 1 012,25 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

