6000-220K-RC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 935
Unit Price: 2,23000 zł
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 70mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000-220K-RC

DigiKey Part Number
M8620-ND
Manufacturer
Manufacturer Product Number
6000-220K-RC
Description
FIXED IND 22UH 2.4A 70 MOHM TH
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 70mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
6000-220K-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
70mOhm Max
Mfr
Q @ Freq
40 @ 2.52MHz
Series
Frequency - Self Resonant
9.2MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±10%
Height - Seated (Max)
0.480" (12.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLB9012-220KLBourns Inc.935RLB9012-220KL-ND2,23000 złDirect
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,91000 zł2,91 zł
102,40600 zł24,06 zł
252,22480 zł55,62 zł
502,09780 zł104,89 zł
1001,97820 zł197,82 zł
3001,80187 zł540,56 zł
5001,72538 zł862,69 zł
1 0001,62688 zł1 626,88 zł
2 5001,50545 zł3 763,62 zł
Manufacturers Standard Package
Unit Price without VAT:2,91000 zł
Unit Price with VAT:3,57930 zł