


5.0SMDJ51CA-Q | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ51CA-QTR-ND - Tape & Reel (TR) 118-5.0SMDJ51CA-QCT-ND - Cut Tape (CT) 118-5.0SMDJ51CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ51CA-Q |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 60.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 zł | 10,77 zł |
| 10 | 6,96600 zł | 69,66 zł |
| 100 | 4,79260 zł | 479,26 zł |
| 500 | 3,86320 zł | 1 931,60 zł |
| 1 000 | 3,62599 zł | 3 625,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,18552 zł | 9 556,56 zł |
| 6 000 | 2,99488 zł | 17 969,28 zł |
| 9 000 | 2,96241 zł | 26 661,69 zł |
| Unit Price without VAT: | 10,77000 zł |
|---|---|
| Unit Price with VAT: | 13,24710 zł |


