


5.0SMDJ75A-Q | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ75A-QTR-ND - Tape & Reel (TR) 118-5.0SMDJ75A-QCT-ND - Cut Tape (CT) 118-5.0SMDJ75A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ75A-Q |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
Current - Peak Pulse (10/1000µs) 41.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 zł | 10,34 zł |
| 10 | 6,68200 zł | 66,82 zł |
| 100 | 4,58760 zł | 458,76 zł |
| 500 | 3,69128 zł | 1 845,64 zł |
| 1 000 | 3,43370 zł | 3 433,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03757 zł | 9 112,71 zł |
| 6 000 | 2,85370 zł | 17 122,20 zł |
| 9 000 | 2,80531 zł | 25 247,79 zł |
| Unit Price without VAT: | 10,34000 zł |
|---|---|
| Unit Price with VAT: | 12,71820 zł |

