


4816P-T01-621LF | |
|---|---|
DigiKey Part Number | 4816P-T01-621LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-621LF |
Description | RES ARRAY 8 RES 620 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-621LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 620 | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 8 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 160mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,67321 zł | 5 346,42 zł |
| Unit Price without VAT: | 2,67321 zł |
|---|---|
| Unit Price with VAT: | 3,28805 zł |

