
4611M-101-103LF | |
|---|---|
DigiKey Part Number | 4611M-101-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4611M-101-103LF |
Description | RES ARRAY 10 RES 10K OHM 11SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 250mW Power Per Element Bussed 10 Resistor Network/Array ±100ppm/°C 11-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4611M-101-103LF Models |
Category | Number of Pins 11 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 11-SIP |
Resistance (Ohms) 10k | Supplier Device Package 11-SIP |
Tolerance ±2% | Size / Dimension 1.098" L x 0.098" W (27.89mm x 2.49mm) |
Number of Resistors 10 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81696 zł | 8 169,60 zł |
| Unit Price without VAT: | 0,81696 zł |
|---|---|
| Unit Price with VAT: | 1,00486 zł |

