Similar
Similar
Similar

4610X-AP1-203LF | |
|---|---|
DigiKey Part Number | 4610X-AP1-203LF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4610X-AP1-203LF |
Description | RES ARRAY 9 RES 20K OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-AP1-203LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Bussed | Supplier Device Package 10-SIP |
Resistance (Ohms) 20k | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 9 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-101-203LF | Bourns Inc. | 1 522 | 4310R-1-203LF-ND | 18,42000 zł | Similar |
| CSC10A0120K0GEK | Vishay Dale | 0 | CSC20KCC-ND | 3,57439 zł | Similar |
| MSP10A0120K0GEJ | Vishay Dale | 1 664 | MSP20KR-ND | 21,94000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81903 zł | 4 095,15 zł |
| Unit Price without VAT: | 0,81903 zł |
|---|---|
| Unit Price with VAT: | 1,00741 zł |




