
4610H-702-101/151 | |
|---|---|
DigiKey Part Number | 4610H-702-101/151-ND |
Manufacturer | |
Manufacturer Product Number | 4610H-702-101/151 |
Description | FILTER RC 100 OHMS/150PF TH |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 8 Channel R = 100Ohms, C = 150pF 10-SIP |
Category | Values R = 100Ohms, C = 150pF |
Manufacturer Bourns Inc. | ESD Protection No |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Voltage - Rated 50V |
Type Low Pass | Mounting Type Through Hole |
Filter Order 1st | Package / Case 10-SIP |
Technology RC | Size / Dimension 0.998" L x 0.150" W (25.35mm x 3.81mm) |
Number of Channels 8 | Height 0.335" (8.50mm) |
Resistance - Channel (Ohms) 100 | Base Product Number |

