Similar

4610H-102-122LF | |
|---|---|
DigiKey Part Number | 4610H-102-122LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610H-102-122LF |
Description | RES ARRAY 5 RES 1.2K OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm ±2% 500mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610H-102-122LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 500mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 10-SIP |
Resistance (Ohms) 1.2k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Number of Resistors 5 | Height - Seated (Max) 0.350" (8.89mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310H-102-122LF | Bourns Inc. | 0 | 4310H-102-122LF-ND | 7,13070 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94845 zł | 9 484,50 zł |
| Unit Price without VAT: | 0,94845 zł |
|---|---|
| Unit Price with VAT: | 1,16659 zł |


