4608X-101-512 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,35361 zł
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 6,02186 zł
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 5,61907 zł
Datasheet
5.1k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608X-101-512

DigiKey Part Number
4608X-101-512-ND
Manufacturer
Manufacturer Product Number
4608X-101-512
Description
RES ARRAY 7 RES 5.1K OHM 8SIP
Customer Reference
Detailed Description
5.1k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
200mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-SIP
Circuit Type
Bussed
Supplier Device Package
8-SIP
Resistance (Ohms)
5.1k
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
7
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4608X-101-512LFBourns Inc.04608X-101-512LF-ND0,35361 złDirect
4308R-101-512Bourns Inc.04308R-101-512-ND6,02186 złSimilar
4308R-101-512LFBourns Inc.04308R-101-512LF-ND5,61907 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes