120k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-102-124LF

DigiKey Part Number
4606X-2-124LF-ND
Manufacturer
Manufacturer Product Number
4606X-102-124LF
Description
RES ARRAY 3 RES 120K OHM 6SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-102-124LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
300mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-SIP
Circuit Type
Isolated
Supplier Device Package
6-SIP
Resistance (Ohms)
120k
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
3
Base Product Number
Number of Pins
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 170
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,18000 zł1,18 zł
100,74700 zł7,47 zł
250,63200 zł15,80 zł
500,55880 zł27,94 zł
1000,49700 zł49,70 zł
2500,42916 zł107,29 zł
5000,38666 zł193,33 zł
1 0000,35050 zł350,50 zł
5 0000,28611 zł1 430,55 zł
Manufacturers Standard Package
Unit Price without VAT:1,18000 zł
Unit Price with VAT:1,45140 zł