
4606X-101-821LF | |
|---|---|
DigiKey Part Number | 4606X-1-821LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-101-821LF |
Description | RES ARRAY 5 RES 820 OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-101-821LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Bussed | Supplier Device Package 6-SIP |
Resistance (Ohms) 820 | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,74700 zł | 7,47 zł |
| 25 | 0,63200 zł | 15,80 zł |
| 50 | 0,55880 zł | 27,94 zł |
| 200 | 0,44435 zł | 88,87 zł |
| 400 | 0,39958 zł | 159,83 zł |
| 600 | 0,37655 zł | 225,93 zł |
| 1 000 | 0,35050 zł | 350,50 zł |
| 5 000 | 0,28611 zł | 1 430,55 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |



