
4420P-601-250/181 | |
|---|---|
DigiKey Part Number | 4420P-601-250/181-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4420P-601-250/181 |
Description | FILTER RC(T) 25 OHMS/180PF SMD |
Customer Reference | |
Detailed Description | RC (T-Type) EMI Filter 1st Order Low Pass 8 Channel R = 25Ohms, C = 180pF 20-SOIC (0.295", 7.50mm Width) |
EDA/CAD Models | 4420P-601-250/181 Models |
Category | Values R = 25Ohms, C = 180pF |
Manufacturer Bourns Inc. | ESD Protection No |
Series | Operating Temperature 10°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Voltage - Rated 25V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 1st | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Technology RC (T-Type) | Size / Dimension 0.510" L x 0.295" W (12.95mm x 7.50mm) |
Number of Channels 8 | Height 0.114" (2.90mm) |
Resistance - Channel (Ohms) 25 | Base Product Number |

