RC (T-Type) EMI Filter 1st Order Low Pass 8 Channel R = 25Ohms, C = 50pF 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4120R-601-250/500L

DigiKey Part Number
4120R-601-250/500L-ND
Manufacturer
Manufacturer Product Number
4120R-601-250/500L
Description
FILTER RC(T) 25 OHMS/50PF TH
Customer Reference
Detailed Description
RC (T-Type) EMI Filter 1st Order Low Pass 8 Channel R = 25Ohms, C = 50pF 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4120R-601-250/500L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
R = 25Ohms, C = 50pF
Manufacturer
Bourns Inc.
ESD Protection
No
Series
Operating Temperature
10°C ~ 85°C
Packaging
Tube
Applications
General Purpose
Part Status
Obsolete
Voltage - Rated
25V
Type
Low Pass
Mounting Type
Through Hole
Filter Order
1st
Package / Case
20-DIP (0.300", 7.62mm)
Technology
RC (T-Type)
Size / Dimension
1.065" L x 0.264" W (27.05mm x 6.71mm)
Number of Channels
8
Height
0.331" (8.40mm)
Attenuation Value
-3dB @ 84MHz
Base Product Number
Resistance - Channel (Ohms)
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.