3329U-1-504RLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 9,79210 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 86
Unit Price: 10,20000 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 9,22276 zł

Parametric Equivalent


Bourns Inc.
In Stock: 188
Unit Price: 13,72000 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 122
Unit Price: 10,20000 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 8,94734 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 346
Unit Price: 9,59000 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 10,46305 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 6,46090 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 7,57050 zł
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 4,33672 zł
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 4,48613 zł
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 3,14682 zł
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 3,14682 zł
Datasheet
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329U-1-504RLF

DigiKey Part Number
3329U-1-504RLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3329U-1-504RLF
Description
TRIMMER 500K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3329U-1-504RLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.250" Dia (6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3329H-1-504Bourns Inc.03329H-504-ND9,79210 złParametric Equivalent
3329H-1-504LFBourns Inc.863329H-504LF-ND10,20000 złParametric Equivalent
3329H-99-504LFBourns Inc.03329H-99-504LF-ND9,22276 złParametric Equivalent
3329P-1-504Bourns Inc.188118-3329P-1-504-ND13,72000 złParametric Equivalent
3329P-1-504LFBourns Inc.1223329P-504LF-ND10,20000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,93255 zł8 932,55 zł
Manufacturers Standard Package
Unit Price without VAT:8,93255 zł
Unit Price with VAT:10,98704 zł