3314S-3-500E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 5,20915 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 4,61955 zł
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: 4,63428 zł
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: 6,38674 zł
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: 5,49883 zł
Datasheet
50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314S-3-500E

DigiKey Part Number
3314S-3-500E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314S-3-500E
Description
TRIMMER 50 OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314S-3-500E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
50 Ohms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3314S-1-500EBourns Inc.03314S-1-500ETR-ND5,20915 złParametric Equivalent
3314S-2-500EBourns Inc.03314S-2-500E-ND4,61955 złParametric Equivalent
TS4YJ500MR10Vishay Sfernice0716-TS4YJ500MR10TR-ND4,63428 złSimilar
TS53YJ500MR10Vishay Sfernice0716-TS53YJ500MR10TR-ND6,38674 złSimilar
TS53YJ500MR20Vishay Sfernice0716-TS53YJ500MR20TR-ND5,49883 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2004,61955 zł923,91 zł
Manufacturers Standard Package
Unit Price without VAT:4,61955 zł
Unit Price with VAT:5,68205 zł