
3314J-1-103E | |
|---|---|
DigiKey Part Number | 3314J-103ETR-ND - Tape & Reel (TR) 3314J-103ECT-ND - Cut Tape (CT) 3314J-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-1-103E |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-1-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 zł | 5,64 zł |
| 10 | 4,71800 zł | 47,18 zł |
| 25 | 4,38360 zł | 109,59 zł |
| 50 | 4,14660 zł | 207,33 zł |
| 100 | 3,92040 zł | 392,04 zł |
| 250 | 3,63920 zł | 909,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,43898 zł | 1 719,49 zł |
| 1 000 | 3,24921 zł | 3 249,21 zł |
| 1 500 | 3,14281 zł | 4 714,22 zł |
| 2 500 | 3,01354 zł | 7 533,85 zł |
| 3 500 | 2,93122 zł | 10 259,27 zł |
| 5 000 | 2,84634 zł | 14 231,70 zł |
| Unit Price without VAT: | 5,64000 zł |
|---|---|
| Unit Price with VAT: | 6,93720 zł |











