Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3296X-1-202R | |
|---|---|
DigiKey Part Number | 3296X-1-202R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3296X-1-202R |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-202R Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296X-1-202 | Bourns Inc. | 2 736 | 3296X-202-ND | 13,07000 zł | Parametric Equivalent |
| 3296X-1-202A | Bourns Inc. | 0 | 3296X-1-202A-ND | 10,02860 zł | Parametric Equivalent |
| 3296X-1-202ALF | Bourns Inc. | 0 | 3296X-1-202ALF-ND | 6,95455 zł | Parametric Equivalent |
| 3296X-1-202LF | Bourns Inc. | 438 | 3296X-202LF-ND | 7,33000 zł | Parametric Equivalent |
| 3296X-1-202RLF | Bourns Inc. | 0 | 3296X-1-202RLF-ND | 6,95455 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,02860 zł | 10 028,60 zł |
| Unit Price without VAT: | 10,02860 zł |
|---|---|
| Unit Price with VAT: | 12,33518 zł |






