20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-203RLF

DigiKey Part Number
118-3296W-1-203RLFTR-ND - Tape & Reel (TR)
118-3296W-1-203RLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3296W-1-203RLF
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-203RLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV36W203C01B00Bourns Inc.5 060118-PV36W203C01B00-ND5,46000 złSimilar
PV36Y203C01B00Bourns Inc.4 235118-PV36Y203C01B00-ND5,46000 złSimilar
In-Stock: 683
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
111,63000 zł11,63 zł
109,71000 zł97,10 zł
259,01880 zł225,47 zł
508,52680 zł426,34 zł
1008,05960 zł805,96 zł
2507,47864 zł1 869,66 zł
5007,06568 zł3 532,84 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,67447 zł6 674,47 zł
2 0006,30419 zł12 608,38 zł
3 0006,09694 zł18 290,82 zł
5 0005,84528 zł29 226,40 zł
Manufacturers Standard Package
Unit Price without VAT:11,63000 zł
Unit Price with VAT:14,30490 zł