
3214W-1-205E | |
|---|---|
DigiKey Part Number | 3214W-1-205ETR-ND - Tape & Reel (TR) 3214W-1-205ECT-ND - Cut Tape (CT) 3214W-1-205EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-205E |
Description | TRIMMER 2M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-205E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 MOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 zł | 9,05 zł |
| 10 | 7,55500 zł | 75,55 zł |
| 25 | 7,01920 zł | 175,48 zł |
| 50 | 6,63720 zł | 331,86 zł |
| 100 | 6,27420 zł | 627,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,82268 zł | 1 455,67 zł |
| 500 | 5,50160 zł | 2 750,80 zł |
| 750 | 5,32161 zł | 3 991,21 zł |
| 1 250 | 5,10282 zł | 6 378,53 zł |
| 1 750 | 4,96347 zł | 8 686,07 zł |
| 2 500 | 4,81979 zł | 12 049,48 zł |
| Unit Price without VAT: | 9,05000 zł |
|---|---|
| Unit Price with VAT: | 11,13150 zł |

