Parametric Equivalent

3059L-1-104M | |
|---|---|
DigiKey Part Number | 3059L-1-104M-ND |
Manufacturer | |
Manufacturer Product Number | 3059L-1-104M |
Description | TRIMMER 100K OHM 1W WIRE LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 1W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059L-1-104M Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Wire Leads |
Resistance 100 kOhms | Termination Style Wire Leads |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3059L-1-104MLF | Bourns Inc. | 0 | 3059L-1-104MLF-ND | 83,45880 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 111,11520 zł | 5 555,76 zł |
| Unit Price without VAT: | 111,11520 zł |
|---|---|
| Unit Price with VAT: | 136,67170 zł |


