
2300LL-470-V-RC | |
|---|---|
DigiKey Part Number | 2300LL-470-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300LL-470-V-RC |
Description | FIXED IND 47UH 11.8A 12 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Toroidal Inductor 11.8 A 12mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300LL-470-V-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.280" Dia x 0.650" W (32.51mm x 16.51mm) |
Tolerance ±15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,01000 zł | 16,01 zł |
| 10 | 13,15700 zł | 131,57 zł |
| 25 | 12,17120 zł | 304,28 zł |
| 60 | 11,29967 zł | 677,98 zł |
| 120 | 10,65508 zł | 1 278,61 zł |
| 300 | 9,85987 zł | 2 957,96 zł |
| 540 | 9,38204 zł | 5 066,30 zł |
| 1 020 | 8,89174 zł | 9 069,57 zł |
| 2 520 | 8,57304 zł | 21 604,06 zł |
| Unit Price without VAT: | 16,01000 zł |
|---|---|
| Unit Price with VAT: | 19,69230 zł |

