
2100LL-331-V-RC | |
|---|---|
DigiKey Part Number | 2100LL-331-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100LL-331-V-RC |
Description | FIXED IND 330UH 2.5A 103 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Toroidal Inductor 2.5 A 103mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100LL-331-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 103mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 zł | 11,63 zł |
| 10 | 9,56200 zł | 95,62 zł |
| 25 | 8,84760 zł | 221,19 zł |
| 50 | 8,34140 zł | 417,07 zł |
| 112 | 7,78982 zł | 872,46 zł |
| 336 | 7,09759 zł | 2 384,79 zł |
| 560 | 6,79757 zł | 3 806,64 zł |
| 1 008 | 6,46828 zł | 6 520,03 zł |
| 2 576 | 6,01459 zł | 15 493,58 zł |
| Unit Price without VAT: | 11,63000 zł |
|---|---|
| Unit Price with VAT: | 14,30490 zł |

