
2100LL-181-H-RC | |
|---|---|
DigiKey Part Number | M1415-ND |
Manufacturer | |
Manufacturer Product Number | 2100LL-181-H-RC |
Description | FIXED IND 180UH 3.7A 48 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Toroidal Inductor 3.7 A 48mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100LL-181-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia (21.84mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 zł | 11,28 zł |
| 10 | 9,28600 zł | 92,86 zł |
| 25 | 8,58920 zł | 214,73 zł |
| 50 | 8,09860 zł | 404,93 zł |
| 144 | 7,40354 zł | 1 066,11 zł |
| 288 | 6,98149 zł | 2 010,67 zł |
| 576 | 6,97694 zł | 4 018,72 zł |
| Unit Price without VAT: | 11,28000 zł |
|---|---|
| Unit Price with VAT: | 13,87440 zł |

