
2093-250-SM-RPLF | |
|---|---|
DigiKey Part Number | 2093-250-SM-RPLFTR-ND - Tape & Reel (TR) 2093-250-SM-RPLFCT-ND - Cut Tape (CT) 2093-250-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2093-250-SM-RPLF |
Description | GDT 2500V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2093-250-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 2500 V | Base Product Number |
Impulse Discharge Current (8/20µs) 3000A (3kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CG42.5SM | Littelfuse Inc. | 21 | F7598CT-ND | 6,71000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 zł | 5,39 zł |
| 5 | 4,46000 zł | 22,30 zł |
| 10 | 4,11500 zł | 41,15 zł |
| 50 | 3,41480 zł | 170,74 zł |
| 100 | 3,15060 zł | 315,06 zł |
| 250 | 2,83156 zł | 707,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,47051 zł | 1 976,41 zł |
| 1 600 | 2,27625 zł | 3 642,00 zł |
| 2 400 | 2,16922 zł | 5 206,13 zł |
| 4 000 | 2,04087 zł | 8 163,48 zł |
| 5 600 | 1,96008 zł | 10 976,45 zł |
| 8 000 | 1,93454 zł | 15 476,32 zł |
| Unit Price without VAT: | 5,39000 zł |
|---|---|
| Unit Price with VAT: | 6,62970 zł |

