
2051-09-SM-RPLF | |
|---|---|
DigiKey Part Number | 2051-09-SM-RPLFTR-ND - Tape & Reel (TR) 2051-09-SM-RPLFCT-ND - Cut Tape (CT) 2051-09-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2051-09-SM-RPLF |
Description | GDT 90V 2KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 2000A (2kA) ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2051-09-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 zł | 3,04 zł |
| 5 | 2,53200 zł | 12,66 zł |
| 10 | 2,33700 zł | 23,37 zł |
| 50 | 1,93920 zł | 96,96 zł |
| 100 | 1,78940 zł | 178,94 zł |
| 250 | 1,60836 zł | 402,09 zł |
| 500 | 1,48336 zł | 741,68 zł |
| 1 000 | 1,36762 zł | 1 367,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,22749 zł | 3 068,72 zł |
| 5 000 | 1,13038 zł | 5 651,90 zł |
| 7 500 | 1,07684 zł | 8 076,30 zł |
| 12 500 | 1,03632 zł | 12 954,00 zł |
| Unit Price without VAT: | 3,04000 zł |
|---|---|
| Unit Price with VAT: | 3,73920 zł |











