Surge Protection Device (SPD) 100VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-PV-60-P

DigiKey Part Number
118-1430-PV-60-P-ND
Manufacturer
Manufacturer Product Number
1430-PV-60-P
Description
SPD TYPE 1/TYPE 2 100VDC MCOV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 100VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
100VDC
Manufacturer
Bourns Inc.
Current - Discharge (Nom) (8/20µS)
25 kA
Series
Current - Discharge (Max) (8/20µS)
80 kA
Packaging
Box
Current - Short Circuit Rating (SCCR)
25 kA
Part Status
Active
Voltage - Protection Level (VP) (2416)
700 V
Type
Type 1, Type 2
Operating Temperature
-40°C ~ 85°C
Form
Base + Module
Features
Remote Signaling Contacts
Number of Poles
1
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
66179,54000 zł11 849,64 zł
Manufacturers Standard Package
Unit Price without VAT:179,54000 zł
Unit Price with VAT:220,83420 zł