


1.5SMC480A | |
|---|---|
DigiKey Part Number | 1.5SMC480ABBTR-ND - Tape & Reel (TR) 1.5SMC480ABBCT-ND - Cut Tape (CT) 1.5SMC480ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480A |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC480A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 zł | 4,96 zł |
| 10 | 3,10600 zł | 31,06 zł |
| 100 | 2,05000 zł | 205,00 zł |
| 500 | 1,59612 zł | 798,06 zł |
| 1 000 | 1,44993 zł | 1 449,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26432 zł | 3 792,96 zł |
| 6 000 | 1,17088 zł | 7 025,28 zł |
| 9 000 | 1,12329 zł | 10 109,61 zł |
| 15 000 | 1,06982 zł | 16 047,30 zł |
| 21 000 | 1,03817 zł | 21 801,57 zł |
| 30 000 | 1,00991 zł | 30 297,30 zł |
| Unit Price without VAT: | 4,96000 zł |
|---|---|
| Unit Price with VAT: | 6,10080 zł |

