
CR0402-FX-5622GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-5622GLFTR-ND - Tape & Reel (TR) CR0402-FX-5622GLFCT-ND - Cut Tape (CT) CR0402-FX-5622GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-5622GLF |
Description | RES SMD 56.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-5622GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07200 zł | 0,72 zł |
| 25 | 0,05160 zł | 1,29 zł |
| 50 | 0,04100 zł | 2,05 zł |
| 100 | 0,03270 zł | 3,27 zł |
| 250 | 0,02484 zł | 6,21 zł |
| 500 | 0,02046 zł | 10,23 zł |
| 1 000 | 0,01706 zł | 17,06 zł |
| 5 000 | 0,01175 zł | 58,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01023 zł | 102,30 zł |
| 20 000 | 0,00902 zł | 180,40 zł |
| 30 000 | 0,00844 zł | 253,20 zł |
| 50 000 | 0,00781 zł | 390,50 zł |
| 70 000 | 0,00745 zł | 521,50 zł |
| 100 000 | 0,00711 zł | 711,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

