



ATPH18500150SET | |
|---|---|
DigiKey Part Number | 902-1096-ND |
Manufacturer | |
Manufacturer Product Number | ATPH18500150SET |
Description | BOX ALUM GRY/NAT 7.24"L X 5.91"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, ABS Lids Gray, Natural Split Sides and End Panel(s) 7.236" L x 5.906" W (183.80mm x 150.00mm) X 2.094" (53.20mm) |
Datasheet | Datasheet |
Category | Area (L x W) 42.6in² (275cm²) |
Mfr | Design Split Sides and End Panel(s) |
Series | Material |
Packaging Bulk | Color Gray, Natural |
Part Status Active | Thickness 0.078" (1.98mm) |
Container Type Box | Ratings |
Size / Dimension 7.236" L x 5.906" W (183.80mm x 150.00mm) | Shipping Info Shipped from DigiKey |
Height 2.094" (53.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,95000 zł | 262,95 zł |
| 5 | 224,77600 zł | 1 123,88 zł |
| 10 | 210,09400 zł | 2 100,94 zł |
| 25 | 194,98040 zł | 4 874,51 zł |
| Unit Price without VAT: | 262,95000 zł |
|---|---|
| Unit Price with VAT: | 323,42850 zł |


