
SRH-2RUT | |
|---|---|
DigiKey Part Number | SRH-2RUT-ND |
Manufacturer | |
Manufacturer Product Number | SRH-2RUT |
Description | HANDLE ALUMINUM MTG CTR 1.567" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | SRH-2RUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.260" (32.00mm) | |
Length - Center to Center | 1.567" (39.80mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,88890 zł | 5 388,89 zł |
| Unit Price without VAT: | 53,88890 zł |
|---|---|
| Unit Price with VAT: | 66,28335 zł |

