Blue, Red 466nm Blue, 640nm Red LED Indication - Discrete 3.3V Blue, 1.85V Red 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL4-BC-RB

DigiKey Part Number
SMTL4-BC-RB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMTL4-BC-RB
Description
LED BLUE/RED CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue, Red 466nm Blue, 640nm Red LED Indication - Discrete 3.3V Blue, 1.85V Red 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SMTL4-BC-RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V Blue, 1.85V Red
Current - Test
20mA Blue, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,64965 zł5 299,30 zł
4 0002,53609 zł10 144,36 zł
6 0002,47795 zł14 867,70 zł
10 0002,41236 zł24 123,60 zł
14 0002,37337 zł33 227,18 zł
Manufacturers Standard Package
Unit Price without VAT:2,64965 zł
Unit Price with VAT:3,25907 zł