Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SM1206UOC | |
|---|---|
DigiKey Part Number | SM1206UOC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM1206UOC |
Description | LED ORANGE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 625nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206UOC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87939 zł | 2 638,17 zł |
| 6 000 | 0,83430 zł | 5 005,80 zł |
| 9 000 | 0,81119 zł | 7 300,71 zł |
| 15 000 | 0,78511 zł | 11 776,65 zł |
| 21 000 | 0,76959 zł | 16 161,39 zł |
| 30 000 | 0,75447 zł | 22 634,10 zł |
| Unit Price without VAT: | 0,87939 zł |
|---|---|
| Unit Price with VAT: | 1,08165 zł |





