
R50BG2-F-0160 | |
|---|---|
DigiKey Part Number | 492-1158-ND |
Manufacturer | |
Manufacturer Product Number | R50BG2-F-0160 |
Description | LED BLUE/GREEN CLEAR T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Green 465nm Blue, 520nm Green LED Indication - Discrete 3.8V Blue, 3.8V Green 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | R50BG2-F-0160 Models |
Category | Lens Size 7.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.8V Blue, 3.8V Green |
Series | Current - Test 50mA Blue, 50mA Green |
Packaging Tube | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Color Colorless | Size / Dimension 7.60mm L x 7.60mm W |
Lens Transparency Clear | Height (Max) 4.40mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 11,97683 zł | 1 437,22 zł |
| Unit Price without VAT: | 11,97683 zł |
|---|---|
| Unit Price with VAT: | 14,73150 zł |

