
PM5ADW6.0-CC | |
|---|---|
DigiKey Part Number | PM5ADW6.0-CC-ND |
Manufacturer | |
Manufacturer Product Number | PM5ADW6.0-CC |
Description | LED PNL IND AMBER DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 45° 2V 30mA Wire Leads - 6" (152.40mm) w/Conn |
Datasheet | Datasheet |
EDA/CAD Models | PM5ADW6.0-CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 605nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 6" (152.40mm) w/Conn | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,67030 zł | 767,03 zł |
| Unit Price without VAT: | 7,67030 zł |
|---|---|
| Unit Price with VAT: | 9,43447 zł |

